Vishay SiHF640L N-Channel MOSFET, 18 A, 200 V Enhancement, 3-Pin TO-262 SIHF640L-GE3
- RS Stock No.:
- 815-2635
- Mfr. Part No.:
- SIHF640L-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 20 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$42.00
(exc. GST)
$46.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $4.20 | $42.00 | - |
| 20 + | $4.095 | $40.95 | $2.10 |
*price indicative
- RS Stock No.:
- 815-2635
- Mfr. Part No.:
- SIHF640L-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-262 | |
| Series | SiHF640L | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 130W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Forward Voltage Vf | 2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 11.3mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-262 | ||
Series SiHF640L | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 130W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Forward Voltage Vf 2V | ||
Maximum Operating Temperature 150°C | ||
Height 11.3mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SiHF640L Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-262
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-262
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-262 IRFSL4127PBF
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 STD25NF20
- onsemi IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRL640A
- Vishay IRF640 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF640PBF
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 STD20NF20
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF640NPBF
