Vishay Si4164DY N-Channel TrenchFET Power MOSFET, 30 A, 30 V Enhancement, 8-Pin SOIC SI4164DY-T1-GE3
- RS Stock No.:
- 812-3198
- Mfr. Part No.:
- SI4164DY-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$16.07
(exc. GST)
$17.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.607 | $16.07 |
| 630 + | $1.567 | $15.67 |
*price indicative
- RS Stock No.:
- 812-3198
- Mfr. Part No.:
- SI4164DY-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | TrenchFET Power MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Series | Si4164DY | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0032Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 6W | |
| Typical Gate Charge Qg @ Vgs | 26.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 720mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC JS709A, RoHS | |
| Width | 4mm | |
| Height | 1.55mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type TrenchFET Power MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Series Si4164DY | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0032Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 6W | ||
Typical Gate Charge Qg @ Vgs 26.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 720mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC JS709A, RoHS | ||
Width 4mm | ||
Height 1.55mm | ||
Length 5mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 30V to 50V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si4164DY Type N-Channel TrenchFET Power MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay 2N7002K Type N-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K-T1-GE3
- Vishay 2N7002K Type N-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay Si9407BDY Type P-Channel TrenchFET Power MOSFET 60 V Enhancement, 8-Pin SOIC
- Vishay Si9407BDY Type P-Channel TrenchFET Power MOSFET 60 V Enhancement, 8-Pin SOIC SI9407BDY-T1-GE3
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC SI4214DDY-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC SI4909DY-T1-GE3
