onsemi BS270 N-Channel Field Effect Transistor, 400 mA, 60 V Enhancement, 3-Pin TO-92 BS270
- RS Stock No.:
- 807-5184
- Mfr. Part No.:
- BS270
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-5184
- Mfr. Part No.:
- BS270
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Field Effect Transistor | |
| Maximum Continuous Drain Current Id | 400mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-92 | |
| Series | BS270 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 4.7mm | |
| Width | 3.93mm | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Field Effect Transistor | ||
Maximum Continuous Drain Current Id 400mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-92 | ||
Series BS270 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 4.7mm | ||
Width 3.93mm | ||
Length 4.7mm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi BS270 Type N-Channel Field Effect Transistor 60 V Enhancement, 3-Pin TO-92
- Toshiba SSM6K403TU Type N-Channel Field Effect Transistor 20 V Enhancement, 6-Pin UF6
- Toshiba 2SK Type N-Channel Field Effect Transistor 100 V Enhancement, 3-Pin PW Mold 2SK3669(Q)
- Toshiba SSM6K403TU Type N-Channel Field Effect Transistor 20 V Enhancement, 6-Pin UF6 SSM6K403TU
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 T2N7002BK
- ROHM Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
- DiodesZetex DMN62 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 DMN62D0UWQ-7
