Toshiba N-Channel MOSFET, 400 mA, 60 V Enhancement, 3-Pin SOT-23 T2N7002BK
- RS Stock No.:
- 171-2411
- Mfr. Part No.:
- T2N7002BK
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$243.00
(exc. GST)
$267.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.081 | $243.00 |
| 6000 - 9000 | $0.079 | $237.00 |
| 12000 + | $0.078 | $234.00 |
*price indicative
- RS Stock No.:
- 171-2411
- Mfr. Part No.:
- T2N7002BK
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 400mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.75Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 0.39nC | |
| Maximum Power Dissipation Pd | 1W | |
| Forward Voltage Vf | -0.79V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 400mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.75Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 0.39nC | ||
Maximum Power Dissipation Pd 1W | ||
Forward Voltage Vf -0.79V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Width 1.3mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 T2N7002BK
- ROHM Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
- DiodesZetex DMN62 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 DMN62D0UWQ-7
- DiodesZetex DMN62 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323
- Toshiba Type N-Channel MOSFET 60 V EnhancementLF(T
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin USM SSM3K7002FU(F)
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
