onsemi PowerTrench N-Channel MOSFET, 7.5 A, 100 V Enhancement, 8-Pin WDFN FDMC86116LZ
- RS Stock No.:
- 806-3501
- Mfr. Part No.:
- FDMC86116LZ
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save -
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 140 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 740 | $1.245 | $12.45 | - |
| 750 - 1490 | $1.244 | $12.44 | - |
| 1500 + | $1.195 | $11.95 | 4% |
*price indicative
- RS Stock No.:
- 806-3501
- Mfr. Part No.:
- FDMC86116LZ
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7.5A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | WDFN | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 178mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 19W | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.3mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7.5A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type WDFN | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 178mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 19W | ||
Maximum Operating Temperature 150°C | ||
Width 3.3mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Length 3.3mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 120 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
