IXYS HiperFET, Q3-Class N-Channel MOSFET, 32 A, 800 V Enhancement, 3-Pin PLUS247 IXFX32N80Q3
- RS Stock No.:
- 801-1496
- Distrelec Article No.:
- 302-53-407
- Mfr. Part No.:
- IXFX32N80Q3
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 unit)*
$53.81
(exc. GST)
$59.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 October 2027
Units | Per unit |
|---|---|
| 1 - 7 | $53.81 |
| 8 - 14 | $53.44 |
| 15 + | $52.91 |
*price indicative
- RS Stock No.:
- 801-1496
- Distrelec Article No.:
- 302-53-407
- Mfr. Part No.:
- IXFX32N80Q3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 32A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | PLUS247 | |
| Series | HiperFET, Q3-Class | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 270mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 140nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 1kW | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.13mm | |
| Height | 21.34mm | |
| Standards/Approvals | No | |
| Width | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 32A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type PLUS247 | ||
Series HiperFET, Q3-Class | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 270mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 140nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 1kW | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Length 16.13mm | ||
Height 21.34mm | ||
Standards/Approvals No | ||
Width 5.21mm | ||
Automotive Standard No | ||
