IXYS HiperFET, Q3-Class N-Channel MOSFET, 64 A, 500 V Enhancement, 3-Pin PLUS247 IXFX64N50Q3
- RS Stock No.:
- 168-4719
- Mfr. Part No.:
- IXFX64N50Q3
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$955.50
(exc. GST)
$1,051.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 September 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | $31.85 | $955.50 |
| 150 + | $28.665 | $859.95 |
*price indicative
- RS Stock No.:
- 168-4719
- Mfr. Part No.:
- IXFX64N50Q3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | PLUS247 | |
| Series | HiperFET, Q3-Class | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 85mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 145nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 1kW | |
| Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.21mm | |
| Standards/Approvals | No | |
| Height | 21.34mm | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type PLUS247 | ||
Series HiperFET, Q3-Class | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 85mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 145nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 1kW | ||
Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 5.21mm | ||
Standards/Approvals No | ||
Height 21.34mm | ||
Length 16.13mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
MOSFET Transistors, IXYS
Related links
- IXYS HiperFET 64 A 3-Pin PLUS247 IXFX64N50Q3
- IXYS HiperFET 32 A 3-Pin PLUS247
- IXYS HiperFET 32 A 3-Pin PLUS247
- IXYS HiperFET 32 A 3-Pin PLUS247 IXFX32N80Q3
- IXYS HiperFET 32 A 3-Pin PLUS247 IXFX32N100Q3
- IXYS HiperFET 64 A 3-Pin TO-264
- IXYS HiperFET 64 A 3-Pin TO-264 IXFK64N50Q3
- IXYS HiperFET 24 A 3-Pin TO-264
