IXYS HiperFET, Q3-Class N-Channel MOSFET, 32 A, 1 kV Enhancement, 3-Pin PLUS247
- RS Stock No.:
- 168-4716
- Mfr. Part No.:
- IXFX32N100Q3
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4716
- Mfr. Part No.:
- IXFX32N100Q3
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 32A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Package Type | PLUS247 | |
| Series | HiperFET, Q3-Class | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 320mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 195nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.25kW | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.21mm | |
| Standards/Approvals | No | |
| Length | 16.13mm | |
| Height | 21.34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 32A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Package Type PLUS247 | ||
Series HiperFET, Q3-Class | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 320mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 195nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.25kW | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Width 5.21mm | ||
Standards/Approvals No | ||
Length 16.13mm | ||
Height 21.34mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.
Fast intrinsic rectifier diode
Low RDS(on) and QG (gate charge)
Low intrinsic gate resistance
Industry standard packages
Low package inductance
High power density
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 32 A 3-Pin PLUS247 IXFX32N100Q3
- IXYS HiperFET 32 A 3-Pin PLUS247
- IXYS HiperFET 64 A 3-Pin PLUS247
- IXYS HiperFET 32 A 3-Pin PLUS247 IXFX32N80Q3
- IXYS HiperFET 32 A 3-Pin TO-264
- IXYS HiperFET 32 A 3-Pin TO-264 IXFK32N100Q3
- IXYS HiperFET 64 A 3-Pin PLUS247 IXFX64N50Q3
- IXYS HiperFET 18 A 3-Pin ISOPLUS247
