IXYS HiperFET, Q3-Class N-Channel MOSFET, 18 A, 1000 V, 3-Pin TO-268 IXFT18N100Q3
- RS Stock No.:
- 801-1461
- Mfr. Part No.:
- IXFT18N100Q3
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 801-1461
- Mfr. Part No.:
- IXFT18N100Q3
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 18 A | |
| Maximum Drain Source Voltage | 1000 V | |
| Package Type | TO-268 | |
| Series | HiperFET, Q3-Class | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 660 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 6.5V | |
| Maximum Power Dissipation | 830 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 90 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Width | 14mm | |
| Length | 16.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 5.1mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 18 A | ||
Maximum Drain Source Voltage 1000 V | ||
Package Type TO-268 | ||
Series HiperFET, Q3-Class | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 660 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 6.5V | ||
Maximum Power Dissipation 830 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 90 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Width 14mm | ||
Length 16.05mm | ||
Minimum Operating Temperature -55 °C | ||
Height 5.1mm | ||
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.
Fast intrinsic rectifier diode
Low RDS(on) and QG (gate charge)
Low intrinsic gate resistance
Industry standard packages
Low package inductance
High power density
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 32 A 3-Pin ISOPLUS247 IXFR48N60Q3
- IXYS Q3-Class Type N-Channel Power MOSFET 1000 V Enhancement, 3-Pin TO-268 IXFT18N100Q3
- IXYS HiperFET 64 A 3-Pin TO-264
- IXYS HiperFET 64 A 3-Pin PLUS247
- IXYS HiperFET 24 A 3-Pin TO-264
- IXYS HiperFET 32 A 3-Pin TO-264
- IXYS HiperFET 48 A 3-Pin TO-264
- IXYS HiperFET 64 A 3-Pin TO-264 IXFK64N50Q3
