IXYS Q3-Class N-Channel Power MOSFET, 18 A, 1 kV Enhancement, 3-Pin TO-268 IXFT18N100Q3
- RS Stock No.:
- 168-4712
- Mfr. Part No.:
- IXFT18N100Q3
- Brand:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4712
- Mfr. Part No.:
- IXFT18N100Q3
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Series | Q3-Class | |
| Package Type | TO-268 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 660mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 830W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Typical Gate Charge Qg @ Vgs | 90nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.1mm | |
| Length | 16.05mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Series Q3-Class | ||
Package Type TO-268 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 660mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 830W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Typical Gate Charge Qg @ Vgs 90nC | ||
Maximum Operating Temperature 150°C | ||
Height 5.1mm | ||
Length 16.05mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.
Fast intrinsic rectifier diode
Low RDS(on) and QG (gate charge)
Low intrinsic gate resistance
Industry standard packages
Low package inductance
High power density
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 18 A 3-Pin TO-268 IXFT18N100Q3
- IXYS Q3-Class Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin ISOPLUS247 IXFR48N60Q3
- IXYS HiperFET 30 A 3-Pin TO-247
- IXYS HiperFET 32 A 3-Pin PLUS247
- IXYS HiperFET 18 A 3-Pin ISOPLUS247
- IXYS HiperFET 18 A 3-Pin TO-247 IXFH18N100Q3
- IXYS HiperFET 18 A 3-Pin TO-247
- IXYS HiperFET 18 A 3-Pin ISOPLUS247 IXFR24N100Q3
