Nexperia N-Channel MOSFET, 100 A, 30 V Enhancement, 3-Pin TO-263 PSMN4R3-30BL,118
- RS Stock No.:
- 798-2968
- Mfr. Part No.:
- PSMN4R3-30BL,118
- Brand:
- Nexperia
This image is representative of the product range
Add 200 more to save $3.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.22
(exc. GST)
$17.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 775 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 195 | $3.244 | $16.22 | - |
| 200 - 395 | $3.228 | $16.14 | $3.20 |
| 400 + | $3.196 | $15.98 | $19.20 |
*price indicative
- RS Stock No.:
- 798-2968
- Mfr. Part No.:
- PSMN4R3-30BL,118
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 103W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 41.5nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 11mm | |
| Height | 4.5mm | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 103W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 41.5nC | ||
Maximum Operating Temperature 175°C | ||
Width 11mm | ||
Height 4.5mm | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, up to 30V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-263
- Nexperia Type N-Channel MOSFET 60 V Enhancement118
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 30 V Enhancement127
- Nexperia Type N-Channel MOSFET 60 V Enhancement118
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Nexperia Type N-Channel MOSFET 30 V Enhancement127
- Nexperia Type N-Channel MOSFET 30 V Enhancement127
