Nexperia N-Channel MOSFET, 100 A, 30 V Enhancement, 3-Pin TO-220 PSMN1R8-30PL,127

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$14.30

(exc. GST)

$15.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,632 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 248$7.15$14.30-
250 - 498$7.03$14.061%
500 +$6.895$13.793%

*price indicative

Packaging Options:
RS Stock No.:
798-2924
Mfr. Part No.:
PSMN1R8-30PL,127
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

30V

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.8mΩ

Channel Mode

Enhancement

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

270W

Typical Gate Charge Qg @ Vgs

170nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

16mm

Length

10.3mm

Standards/Approvals

No

Width

4.7mm

Automotive Standard

No

COO (Country of Origin):
PH

N-Channel MOSFET, up to 30V


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy