Nexperia PMF170XP Type P-Channel MOSFET, 1 A, 20 V Enhancement, 3-Pin SC-70 PMF170XP,115
- RS Stock No.:
- 798-2757
- Mfr. Part No.:
- PMF170XP,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$13.45
(exc. GST)
$14.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11,200 unit(s) shipping from 16 November 2026
- Plus 27,000 unit(s) shipping from 04 August 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.269 | $13.45 |
| 750 - 1450 | $0.264 | $13.20 |
| 1500 + | $0.258 | $12.90 |
*price indicative
- RS Stock No.:
- 798-2757
- Mfr. Part No.:
- PMF170XP,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-70 | |
| Series | PMF170XP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.67W | |
| Typical Gate Charge Qg @ Vgs | 2.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-70 | ||
Series PMF170XP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.67W | ||
Typical Gate Charge Qg @ Vgs 2.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia PMF170XP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- Nexperia BSS84AKW Type P-Channel MOSFET 50 V Enhancement, 3-Pin SC-70
- Nexperia NX3008PBKW Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-70
- Nexperia NX3008PBKW Type P-Channel MOSFET 30 V Enhancement115
- Nexperia BSS84AKW Type P-Channel MOSFET 50 V Enhancement115
- DiodesZetex DMG1012UW-7 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 DMG1012UW-7
- DiodesZetex DMG1012UW-7 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-70
