Vishay SiA461DJ Type P-Channel MOSFET, 12 A, 20 V Enhancement, 6-Pin SC-70 SIA461DJ-T1-GE3
- RS Stock No.:
- 787-9291
- Mfr. Part No.:
- SIA461DJ-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$4.54
(exc. GST)
$4.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,620 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 740 | $0.454 | $4.54 |
| 750 - 1490 | $0.444 | $4.44 |
| 1500 + | $0.437 | $4.37 |
*price indicative
- RS Stock No.:
- 787-9291
- Mfr. Part No.:
- SIA461DJ-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-70 | |
| Series | SiA461DJ | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 17.9W | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 1.7mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-70 | ||
Series SiA461DJ | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 17.9W | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 1.7mm | ||
Height 800μm | ||
Automotive Standard No | ||
P-Channel MOSFET, 8V to 20V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SiA461DJ Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70
- Vishay Si1441EDH Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70
- Vishay SiA471DJ Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-70
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin SC-70
- Vishay Si1441EDH Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70 SI1441EDH-T1-GE3
- Vishay SiA471DJ Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-70 SiA471DJ-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin SC-70 SIA447DJ-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70
