Vishay Si1441EDH Type P-Channel MOSFET, 4 A, 20 V Enhancement, 6-Pin SC-70 SI1441EDH-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
159-6522
Mfr. Part No.:
SI1441EDH-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

20V

Series

Si1441EDH

Package Type

SC-70

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-10V, +10V

Typical Gate Charge Qg @ Vgs

22nC

Maximum Power Dissipation Pd

2.8W

Maximum Operating Temperature

150°C

Length

2.2mm

Width

1.35mm

Standards/Approvals

No

Height

1mm

Automotive Standard

No

COO (Country of Origin):
CN

P-Channel MOSFET, 8V to 20V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy