STMicroelectronics MDmesh M5 N-Channel MOSFET, 30 A, 710 V Enhancement, 3-Pin TO-220 STF38N65M5
- RS Stock No.:
- 783-2983
- Mfr. Part No.:
- STF38N65M5
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$9.83
(exc. GST)
$10.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit |
|---|---|
| 1 + | $9.83 |
*price indicative
- RS Stock No.:
- 783-2983
- Mfr. Part No.:
- STF38N65M5
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 710V | |
| Package Type | TO-220 | |
| Series | MDmesh M5 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 35W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 71nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 710V | ||
Package Type TO-220 | ||
Series MDmesh M5 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 35W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 71nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Length 10.4mm | ||
Height 16.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-channel MDmesh™ M5 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220 STP38N65M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-263
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-263 STB38N65M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247 STW38N65M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220
