onsemi NTA N-Channel MOSFET, 915 mA, 20 V Enhancement, 3-Pin SC-75 NTA4153NT1G
- RS Stock No.:
- 773-7872
- Mfr. Part No.:
- NTA4153NT1G
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.73
(exc. GST)
$1.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 570 unit(s) ready to ship from another location
- Plus 33,740 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.173 | $1.73 | - |
| 750 - 1490 | $0.169 | $1.69 | $3.00 |
| 1500 + | $0.167 | $1.67 | $9.00 |
*price indicative
- RS Stock No.:
- 773-7872
- Mfr. Part No.:
- NTA4153NT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 915mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | NTA | |
| Package Type | SC-75 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -6V, +6V | |
| Typical Gate Charge Qg @ Vgs | 1.82nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 915mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series NTA | ||
Package Type SC-75 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -6V, +6V | ||
Typical Gate Charge Qg @ Vgs 1.82nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 800μm | ||
Automotive Standard No | ||
N-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTA Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- onsemi NTA Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- onsemi NTA Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4151PT1G
- onsemi NTE Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 NTE4153NT1G
- onsemi NTE Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- onsemi NTA4001N Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- Vishay TrenchFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- Vishay Si1012CR Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
