DiodesZetex Type P-Channel MOSFET, 310 mA, 100 V Enhancement, 4-Pin SOT-223 ZVP2110GTA
- RS Stock No.:
- 823-1845
- Mfr. Part No.:
- ZVP2110GTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 260 more to save $8.58
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$27.06
(exc. GST)
$29.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 380 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 240 | $1.353 | $27.06 | - |
| 260 - 480 | $1.32 | $26.40 | $8.58 |
| 500 + | $1.298 | $25.96 | $27.50 |
*price indicative
- RS Stock No.:
- 823-1845
- Mfr. Part No.:
- ZVP2110GTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 310mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.55mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 310mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Width 3.55mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Length 6.55mm | ||
Automotive Standard AEC-Q101 | ||
P-Channel MOSFET, 100V to 450V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- DiodesZetex ZVN4525G Type N-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223
- DiodesZetex ZVN4525G Type N-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 ZVN4525GTA
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 BSS223PWH6327XTSA1
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- DiodesZetex DMN65D8L Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN65D8L Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN65D8L-7
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223
