DiodesZetex ZVN4525E6 N-Channel MOSFET, 230 mA, 250 V Enhancement, 6-Pin SOT-23 ZVN4525E6TA

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.95

(exc. GST)

$18.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$1.695$16.95-
750 - 1490$1.67$16.701%
1500 +$1.628$16.283%

*price indicative

Packaging Options:
RS Stock No.:
751-5265
Mfr. Part No.:
ZVN4525E6TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

230mA

Maximum Drain Source Voltage Vds

250V

Package Type

SOT-23

Series

ZVN4525E6

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

9.5Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

2.6nC

Maximum Power Dissipation Pd

1.1W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-40V, +40V

Forward Voltage Vf

-1.1V

Maximum Operating Temperature

150°C

Length

3mm

Height

1.3mm

Standards/Approvals

No

Width

1.75mm

Automotive Standard

AEC-Q100, AEC-Q104, AEC-Q101, AEC-Q200

COO (Country of Origin):
CN

N-Channel MOSFET, 100V to 950V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy