DiodesZetex Type P-Channel MOSFET, 197 mA, 250 V Enhancement, 6-Pin SOT-23 ZVP4525E6TA
- RS Stock No.:
- 122-1265
- Mfr. Part No.:
- ZVP4525E6TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save -
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,000.00
(exc. GST)
$3,300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $1.00 | $3,000.00 | - |
| 6000 - 9000 | $0.991 | $2,973.00 | - |
| 12000 + | $0.974 | $2,922.00 | 2% |
*price indicative
- RS Stock No.:
- 122-1265
- Mfr. Part No.:
- ZVP4525E6TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 197mA | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 18Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 2.45nC | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -40V, +40V | |
| Maximum Power Dissipation Pd | 1.1W | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.75mm | |
| Length | 3mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 197mA | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 18Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 2.45nC | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -40V, +40V | ||
Maximum Power Dissipation Pd 1.1W | ||
Maximum Operating Temperature 150°C | ||
Width 1.75mm | ||
Length 3mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 100V to 450V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 250 V Enhancement, 6-Pin SOT-23 ZVP4525E6TA
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23 ZXMP6A17E6TA
- DiodesZetex Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 ZVP4525GTA
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
