DiodesZetex DMG1013UW Type P-Channel MOSFET, 820 mA, 20 V Enhancement, 3-Pin SC-70 DMG1013UW-7

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$18.30

(exc. GST)

$20.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.183$18.30-
800 - 1400$0.179$17.902%
1500 +$0.176$17.603%

*price indicative

Packaging Options:
RS Stock No.:
751-4070
Mfr. Part No.:
DMG1013UW-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

820mA

Maximum Drain Source Voltage Vds

20V

Package Type

SC-70

Series

DMG1013UW

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

0.62nC

Maximum Power Dissipation Pd

310mW

Maximum Gate Source Voltage Vgs

-6V, +6V

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

No

Length

2.2mm

Width

1.35mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, 12V to 25V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy