Vishay TrenchFET Type P-Channel MOSFET, 2.68 A, 20 V Enhancement, 6-Pin SC-70 SQA401EEJ-T1_GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-3709
Mfr. Part No.:
SQA401EEJ-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.68A

Maximum Drain Source Voltage Vds

20V

Package Type

SC-70

Series

TrenchFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

4.2nC

Maximum Power Dissipation Pd

13.6W

Maximum Gate Source Voltage Vgs

8V

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

175°C

Height

1mm

Standards/Approvals

No

Length

2.2mm

Width

1.35mm

Automotive Standard

AEC-Q101

RoHS Status: Exempt

COO (Country of Origin):
CN
TrenchFET® power MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy