onsemi PowerTrench N-Channel MOSFET, 214 A, 100 V Enhancement, 3-Pin TO-220 FDP036N10A
- RS Stock No.:
- 739-4866
- Mfr. Part No.:
- FDP036N10A
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 unit)*
$9.03
(exc. GST)
$9.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 715 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 12 | $9.03 |
| 13 - 24 | $8.89 |
| 25 + | $8.76 |
*price indicative
- RS Stock No.:
- 739-4866
- Mfr. Part No.:
- FDP036N10A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 214A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | PowerTrench | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 89nC | |
| Maximum Power Dissipation Pd | 333W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 9.4mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 214A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series PowerTrench | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 89nC | ||
Maximum Power Dissipation Pd 333W | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 9.4mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 FDP090N10
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 FDPF3860T
