onsemi PowerTrench N-Channel MOSFET, 67 A, 100 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 145-4441
- Mfr. Part No.:
- FDPF045N10A
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$192.55
(exc. GST)
$211.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $3.851 | $192.55 | - |
| 250 + | $3.466 | $173.30 | 9% |
*price indicative
- RS Stock No.:
- 145-4441
- Mfr. Part No.:
- FDPF045N10A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 67A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | PowerTrench | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 43W | |
| Typical Gate Charge Qg @ Vgs | 57nC | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 16.07mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 67A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series PowerTrench | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 43W | ||
Typical Gate Charge Qg @ Vgs 57nC | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Height 16.07mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 FDPF045N10A
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
