Vishay SQ Type P-Channel MOSFET, 1.7 A, 60 V Enhancement, 3-Pin SOT-23 SQ2309CES-T1_GE3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.60

(exc. GST)

$12.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.464$11.60-
50 - 75$0.454$11.352%
100 - 225$0.413$10.3310%
250 - 975$0.404$10.1012%
1000 +$0.396$9.9014%

*price indicative

Packaging Options:
RS Stock No.:
280-0008
Mfr. Part No.:
SQ2309CES-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.7A

Maximum Drain Source Voltage Vds

60V

Series

SQ

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.704Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

8.5nC

Forward Voltage Vf

-0.85V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

3.04mm

Automotive Standard

AEC-Q101

The Vishay Automotive MOSFET is a P-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

100 percent Rg and UIS tested

AEC-Q101 qualified

Fully lead (Pb)-free device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy