onsemi NDS355 N-Channel MOSFET, 1.7 A, 30 V Enhancement, 3-Pin SOT-23 NDS355AN

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$804.00

(exc. GST)

$885.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.268$804.00-
15000 +$0.241$723.0010%

*price indicative

RS Stock No.:
166-1816
Mfr. Part No.:
NDS355AN
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1.7A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Series

NDS355

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

230mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

3.5nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500mW

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

1.4mm

Length

2.92mm

Standards/Approvals

No

Height

940μm

Automotive Standard

No

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor


Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy