STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 15 A, 400 V Enhancement, 3-Pin TO-220 STP17NK40ZFP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$200.90

(exc. GST)

$221.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$4.018$200.90-
100 - 150$3.918$195.902%
200 +$3.858$192.903%

*price indicative

RS Stock No.:
168-7494
Mfr. Part No.:
STP17NK40ZFP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

400V

Series

MDmesh, SuperMESH

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

250mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

65nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

35W

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Width

4.6mm

Standards/Approvals

No

Height

16.4mm

Length

10.4mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy