Vishay TrenchFET N-Channel MOSFET, 10.9 A, 30 V Enhancement, 8-Pin SOIC SI4128DY-T1-GE3

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$7.60

(exc. GST)

$8.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 125 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$1.52$7.60

*price indicative

Packaging Options:
RS Stock No.:
710-3311
Mfr. Part No.:
SI4128DY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.9A

Maximum Drain Source Voltage Vds

30V

Series

TrenchFET

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.03Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

3.8nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

5W

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 61249-2-21

Width

4mm

Height

1.5mm

Length

5mm

Automotive Standard

No

N-Channel MOSFET, 30V to 50V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy