Vishay IRFU1N60A N-Channel Power MOSFET, 1.4 A, 600 V Enhancement, 3-Pin IPAK IRFU1N60APBF
- RS Stock No.:
- 145-1664
- Mfr. Part No.:
- IRFU1N60APBF
- Brand:
- Vishay
This image is representative of the product range
Add 375 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$108.75
(exc. GST)
$120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 300 | $1.45 | $108.75 | - |
| 375 + | $1.305 | $97.88 | 10% |
*price indicative
- RS Stock No.:
- 145-1664
- Mfr. Part No.:
- IRFU1N60APBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.4A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IRFU1N60A | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 36W | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.22mm | |
| Length | 6.73mm | |
| Standards/Approvals | RoHS | |
| Width | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.4A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IRFU1N60A | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 36W | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 6.22mm | ||
Length 6.73mm | ||
Standards/Approvals RoHS | ||
Width 2.39mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Vishay IRFU1N60A Series Power MOSFET, 600V Drain Source Voltage, 1.4A Continuous Drain Current - IRFU1N60APBF
Features and Benefits:
• 1.4A continuous drain current supporting moderate load currents
• 7Ω maximum Rds(on) reducing conduction losses at low currents
• 36W power dissipation allowing sustained thermal load handling
• 14nC typical gate charge enabling efficient gate-drive behaviour
• Gate-source withstand up to 30V for robust control-voltage margin
Applications
• Used for lighting ballast and lamp control circuits
• Ideal for motor-drive gate stage in low-power systems
• Can be used for snubber or clamp-switch functions in converters
• Used with sensor and measurement front ends requiring high Vds
What thermal extremes can the device tolerate in operation?
How is the transistor mounted on the board?
What is the typical forward voltage in conduction scenarios?
Does the gate require special drive considerations due to charge?
Related links
- Vishay IRFU Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type N-Channel MOSFET 500 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251)
- Vishay IRFU Type N-Channel MOSFET 500 V Enhancement, 3-Pin IPAK IRFU420PBF
- Vishay IRFU Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251) IRFU110PBF
- Vishay IRFU Type P-Channel MOSFET 400 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type P-Channel MOSFET 400 V Enhancement, 3-Pin IPAK IRFU9310PBF
- ROHM RV2E014AJ Type N-Channel MOSFET 30 V Enhancement, 3-Pin Surface Mount RV2E014AJT2CL
