Infineon HEXFET N-Channel MOSFET, 44 A, 55 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 165-5832
- Mfr. Part No.:
- IRFR1205TRPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5832
- Mfr. Part No.:
- IRFR1205TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 107W | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 107W | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 44A Maximum Continuous Drain Current, 107W Maximum Power Dissipation - IRFR1205TRPBF
This high-performance N-channel MOSFET is designed for efficient power management in a variety of applications. It features a maximum continuous drain current of 44A and a maximum drain-source voltage of 55V, making it suitable for professionals in the electronics and automation sectors. The enhancement mode configuration enhances switching efficiency, thereby improving circuit performance.
Features & Benefits
• Low drain-source resistance minimises power loss
• Handles power dissipation up to 107W
• High maximum operating temperature of 175°C for broad applicability
• Optimised gate charge for improved switching efficiency
• Surface-mount design simplifies integration into Compact circuits
• Lead-free construction complies with contemporary environmental standards
Applications
• Utilised in power converters to improve efficiency
• Employed in motor control circuits for precise functionality
• Ideal for switching regulators to manage voltage
• Suitable for renewable energy systems
• Appropriate for Compact portable electronics
What is the significance of the low on-resistance in this model?
The low on-resistance reduces heat generation during operation, enhancing efficiency and reliability in high-current applications.
How does the enhancement mode configuration benefit circuit design?
The enhancement mode provides better control over switching characteristics, ensuring smooth operation and optimal performance in various electronic applications.
Can this component operate in extreme temperatures?
Yes, it is rated for use in environments from -55°C to +175°C, making it appropriate for various industrial applications.
What are the electrical implications of the gate-source voltage limits?
The gate-source voltage limits ensure safe operation and prevent damage, allowing design flexibility without sacrificing reliability.
How can effective heat dissipation be achieved when using this component?
Incorporating adequate heatsinking or ventilation will facilitate effective heat dissipation, ensuring stable performance during prolonged operation periods.
Related links
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR1205TRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET & Diode 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET & Diode 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel Automotive MOSFET 55 V Enhancement, 3-Pin TO-252
