Infineon HEXFET N-Channel MOSFET, 160 A, 60 V Enhancement, 3-Pin TO-220 IRFB3306PBF
- RS Stock No.:
- 688-6910
- Distrelec Article No.:
- 304-35-443
- Mfr. Part No.:
- IRFB3306PBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$7.59
(exc. GST)
$8.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 194 unit(s) ready to ship from another location
- Plus 2,170 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 12 | $3.795 | $7.59 |
| 14 + | $3.705 | $7.41 |
*price indicative
- RS Stock No.:
- 688-6910
- Distrelec Article No.:
- 304-35-443
- Mfr. Part No.:
- IRFB3306PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 160A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Maximum Power Dissipation Pd | 230W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.66mm | |
| Width | 4.82mm | |
| Height | 9.02mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 160A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Maximum Power Dissipation Pd 230W | ||
Maximum Operating Temperature 175°C | ||
Length 10.66mm | ||
Width 4.82mm | ||
Height 9.02mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Synchronous Rectifier MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP3306PBF
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-263 IRFS3306TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
