STMicroelectronics STripFET II N-Channel MOSFET, 35 A, 100 V Enhancement, 3-Pin TO-263 STB30NF10T4

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$15.34

(exc. GST)

$16.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,945 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.068$15.34

*price indicative

Packaging Options:
RS Stock No.:
687-5194
Mfr. Part No.:
STB30NF10T4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

35A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

STripFET II

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

45mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

40nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

115W

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

9.35mm

Height

4.6mm

Length

10.4mm

Automotive Standard

No

N-Channel STripFET™ II, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy