STMicroelectronics STripFET II N-Channel MOSFET, 75 A, 75 V Enhancement, 3-Pin TO-263 STB75NF75LT4
- RS Stock No.:
- 103-1579
- Mfr. Part No.:
- STB75NF75LT4
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,571.00
(exc. GST)
$2,828.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.571 | $2,571.00 | - |
| 5000 + | $2.487 | $2,487.00 | 3% |
*price indicative
- RS Stock No.:
- 103-1579
- Mfr. Part No.:
- STB75NF75LT4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-263 | |
| Series | STripFET II | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -15V, +15V | |
| Typical Gate Charge Qg @ Vgs | 75nC | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 9.35mm | |
| Length | 10.4mm | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-263 | ||
Series STripFET II | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -15V, +15V | ||
Typical Gate Charge Qg @ Vgs 75nC | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 9.35mm | ||
Length 10.4mm | ||
Height 4.6mm | ||
Automotive Standard No | ||
N-Channel STripFET™ II, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET II Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 STB75NF75LT4
- STMicroelectronics STripFET II Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 STP75NF75
- STMicroelectronics STripFET II Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 STP140NF75
- STMicroelectronics STripFET II Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
