STMicroelectronics STripFET II N-Channel MOSFET, 35 A, 100 V Enhancement, 3-Pin TO-263 STB30NF10T4
- RS Stock No.:
- 165-7788
- Mfr. Part No.:
- STB30NF10T4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,000.00
(exc. GST)
$1,100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.00 | $1,000.00 |
| 2000 - 3000 | $0.975 | $975.00 |
| 4000 + | $0.96 | $960.00 |
*price indicative
- RS Stock No.:
- 165-7788
- Mfr. Part No.:
- STB30NF10T4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | STripFET II | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 115W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.6mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 9.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series STripFET II | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 115W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Maximum Operating Temperature 175°C | ||
Height 4.6mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 9.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel STripFET™ II, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET II Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 STB30NF10T4
- STMicroelectronics STripFET II Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
