Vishay IRF9630 Type P-Channel MOSFET, 6.5 A, 200 V Enhancement, 3-Pin TO-220 IRF9630PBF
- RS Stock No.:
- 178-0827
- Mfr. Part No.:
- IRF9630PBF
- Brand:
- Vishay
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$93.10
(exc. GST)
$102.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,200 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.862 | $93.10 | - |
| 250 + | $1.676 | $83.80 | 9% |
*price indicative
- RS Stock No.:
- 178-0827
- Mfr. Part No.:
- IRF9630PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | IRF9630 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 800mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 74W | |
| Forward Voltage Vf | -6.5V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.01mm | |
| Length | 10.41mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series IRF9630 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 800mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 74W | ||
Forward Voltage Vf -6.5V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 9.01mm | ||
Length 10.41mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Vishay IRF9630 Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRF9630S Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRF9630SPBF
- Vishay IRF9630S Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Vishay IRFI Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFI9610GPBF
- Vishay IRF Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF9620PBF
- Vishay IRFI Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRF Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRF Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF9610PBF
