Infineon HEXFET P-Channel MOSFET, 74 A, 55 V, 3-Pin D2PAK IRF4905SPBF
- RS Stock No.:
- 650-3678
- Mfr. Part No.:
- IRF4905SPBF
- Brand:
- Infineon
This image is representative of the product range
- RS Stock No.:
- 650-3678
- Mfr. Part No.:
- IRF4905SPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 74 A | |
| Maximum Drain Source Voltage | 55 V | |
| Package Type | D2PAK (TO-263) | |
| Series | HEXFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 20 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 3.8 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 8.81mm | |
| Typical Gate Charge @ Vgs | 180 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Length | 10.54mm | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 4.69mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 74 A | ||
Maximum Drain Source Voltage 55 V | ||
Package Type D2PAK (TO-263) | ||
Series HEXFET | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 20 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 3.8 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 8.81mm | ||
Typical Gate Charge @ Vgs 180 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Length 10.54mm | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 4.69mm | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 70A Maximum Continuous Drain Current, 170W Maximum Power Dissipation - IRF4905STRLPBF
Features & Benefits
Applications
What is the maximum temperature this device can operate at?
How does the low RDS(on) benefit circuit design?
Can this component handle pulsed currents?
What are the key parameters for selecting compatible driving voltages?
Is it suitable for high-frequency switching applications?
Related links
- Infineon HEXFET P-Channel MOSFET 55 V, 3-Pin D2PAK IRF4905SPBF
- Infineon HEXFET P-Channel MOSFET 100 V, 3-Pin D2PAK IRF9540NSPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-262
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF4905PBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-262 IRF4905LPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET P-Channel MOSFET 20 V, 3-Pin SOT-23 IRLML6402TRPBF
