Infineon HEXFET P-Channel MOSFET, 74 A, 55 V, 3-Pin D2PAK IRF4905SPBF
- RS Stock No.:
- 124-8993
- Mfr. Part No.:
- IRF4905SPBF
- Brand:
- Infineon
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 124-8993
- Mfr. Part No.:
- IRF4905SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 74 A | |
| Maximum Drain Source Voltage | 55 V | |
| Package Type | D2PAK (TO-263) | |
| Series | HEXFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 20 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 3.8 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Width | 8.81mm | |
| Typical Gate Charge @ Vgs | 180 nC @ 10 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.54mm | |
| Height | 4.69mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 74 A | ||
Maximum Drain Source Voltage 55 V | ||
Package Type D2PAK (TO-263) | ||
Series HEXFET | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 20 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 3.8 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 8.81mm | ||
Typical Gate Charge @ Vgs 180 nC @ 10 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +175 °C | ||
Length 10.54mm | ||
Height 4.69mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 70A Maximum Continuous Drain Current, 170W Maximum Power Dissipation - IRF4905STRLPBF
This high current MOSFET is suitable for various applications within automation and electronics. With a maximum continuous drain current of 70A, it operates at drain-source voltages up to 55V. Its enhancement mode configuration meets performance requirements, while its low RDS(on) maximises energy efficiency. Designed for high power applications, this MOSFET offers thermal stability, making it appropriate for rigorous operating conditions.
Features & Benefits
• Improves system efficiency through low on-resistance values
• Functions effectively within a temperature range of -55°C to +150°C
• Supports fast switching speeds to enhance performance
• Features robust design for repetitive avalanche conditions
• Provided in a D2PAK TO-263 package for straightforward surface mounting
Applications
• Used in power management systems and converters
• Appropriate for motor control requiring high efficiency
• Integrated into switching power supplies for enhanced performance
• Applicable in automotive environments needing dependable control
• Employed in industrial automation requiring substantial power handling
What is the maximum temperature this device can operate at?
The device has a maximum operating temperature of +150°C, ensuring stability under varying environmental conditions.
How does the low RDS(on) benefit circuit design?
Low RDS(on) minimises conduction losses, enhancing overall circuit efficiency and enabling cooler operation.
Can this component handle pulsed currents?
Yes, it is capable of managing pulsed drain currents up to 280 A, making it suitable for dynamic applications.
What are the key parameters for selecting compatible driving voltages?
The gate-to-source voltage should remain within the range of -20 V to +20 V to guarantee effective operation without risk of damage.
Is it suitable for high-frequency switching applications?
The device is designed for fast switching, making it suitable for high-frequency operational functions in electronic circuits.
Related links
- Infineon HEXFET P-Channel MOSFET 55 V, 3-Pin D2PAK IRF4905SPBF
- Infineon HEXFET P-Channel MOSFET 100 V, 3-Pin D2PAK IRF9540NSPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-262
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF4905PBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-262 IRF4905LPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET P-Channel MOSFET 20 V, 3-Pin SOT-23 IRLML6402TRPBF
