Vishay IRLD N-Channel MOSFET, 1.7 A, 60 V Enhancement, 4-Pin HVMDIP IRLD014PBF
- RS Stock No.:
- 543-0478
- Mfr. Part No.:
- IRLD014PBF
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 543-0478
- Mfr. Part No.:
- IRLD014PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IRLD | |
| Package Type | HVMDIP | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.3W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Typical Gate Charge Qg @ Vgs | 8.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.37mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 6.29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IRLD | ||
Package Type HVMDIP | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.3W | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Typical Gate Charge Qg @ Vgs 8.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 3.37mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 6.29mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 60V to 90V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRLD Type N-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP
- Vishay IRLD Type N-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP
- Vishay IRLD Type N-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRLD024PBF
- Vishay IRLD Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRLD120PBF
- Vishay IRFD Type N-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP
- Vishay IRFD Type N-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD014PBF
- Vishay Single IRLD 1 Type N 1 A 4-Pin HVMDIP IRLD110PBF
- Vishay IRFD Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP
