Vishay IRLD N-Channel MOSFET, 2.5 A, 60 V Enhancement, 4-Pin HVMDIP IRLD024PBF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-0918
Mfr. Part No.:
IRLD024PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

60V

Series

IRLD

Package Type

HVMDIP

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-10V, +10V

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

18nC

Maximum Power Dissipation Pd

1.3W

Maximum Operating Temperature

175°C

Width

6.29mm

Standards/Approvals

No

Length

5mm

Height

3.37mm

Automotive Standard

No

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy