STMicroelectronics MASTERG Type P, Type N-Channel MOSFET, 6.5 A, 650 V Enhancement, 31-Pin QFN-9 MASTERGAN4LTR
- RS Stock No.:
- 287-7043
- Mfr. Part No.:
- MASTERGAN4LTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.98
(exc. GST)
$9.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $8.98 |
| 25 - 49 | $8.09 |
| 50 - 99 | $7.28 |
| 100 - 249 | $6.56 |
| 250 + | $5.79 |
*price indicative
- RS Stock No.:
- 287-7043
- Mfr. Part No.:
- MASTERGAN4LTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | MASTERG | |
| Package Type | QFN-9 | |
| Mount Type | Surface | |
| Pin Count | 31 | |
| Maximum Drain Source Resistance Rds | 300mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.5nC | |
| Maximum Power Dissipation Pd | 40mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9mm | |
| Standards/Approvals | RoHS, ECOPACK | |
| Width | 9mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series MASTERG | ||
Package Type QFN-9 | ||
Mount Type Surface | ||
Pin Count 31 | ||
Maximum Drain Source Resistance Rds 300mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.5nC | ||
Maximum Power Dissipation Pd 40mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9mm | ||
Standards/Approvals RoHS, ECOPACK | ||
Width 9mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Microcontroller is an advanced power system in package integrating a gate driver and two enhancement mode GaN transistors in half‑bridge configuration. The integrated power GaNs have RDS(ON) of 225 mΩ, 650 V drain‑source blocking voltage, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode.
Zero reverse recovery loss
UVLO protection on VCC
Internal bootstrap diode
Interlocking function
Related links
- STMicroelectronics MASTERG Type P 6.5 A 31-Pin QFN-9 MASTERGAN4LTR
- STMicroelectronics MASTERG Type N 9.7 A 31-Pin QFN-9 MASTERGAN1LTR
- onsemi Isolated PowerTrench 2 Type P 6.5 A 8-Pin SOIC FDS9934C
- Infineon Isolated HEXFET 2 Type P 6.5 A 8-Pin SOIC IRF7319TRPBF
- onsemi Isolated PowerTrench 2 Type P 6.5 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P 6.5 A 8-Pin SOIC
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin ZXMHC3A01T8TA
