Infineon Isolated HEXFET 2 Type P, Type N-Channel MOSFET, 6.5 A, 30 V Enhancement, 8-Pin SOIC IRF7319TRPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$21.96

(exc. GST)

$24.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 1,620 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 980$1.098$21.96
1000 - 1980$1.078$21.56
2000 +$1.058$21.16

*price indicative

Packaging Options:
RS Stock No.:
826-8879
Mfr. Part No.:
IRF7319TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

6.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

98mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

22nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

2W

Forward Voltage Vf

-0.78V

Maximum Operating Temperature

150°C

Transistor Configuration

Isolated

Width

4mm

Length

5mm

Standards/Approvals

No

Height

1.5mm

Number of Elements per Chip

2

Automotive Standard

No

Dual N/P-Channel Power MOSFET, Infineon


Infineon’s dual power MOSFETs integrate two HEXFET® devices to provide space-saving, cost-effective switching solutions in high component density designs where board space is at a premium. A variety of package options is available and designers can choose the Dual N/P-channel configuration.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy