Vishay N-Channel MOSFET, 20 A, 500 V Enhancement, 3-Pin TO-247 IRFP460PBF
- RS Stock No.:
- 281-6034
- Mfr. Part No.:
- IRFP460PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-6034
- Mfr. Part No.:
- IRFP460PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.27Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 280W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 210nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS-compliant | |
| Length | 16.25mm | |
| Width | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.27Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 280W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 210nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS-compliant | ||
Length 16.25mm | ||
Width 15.87mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay power MOSFETs offer fast switching, rugged design and low on-resistance. It is cost-effective.
Repetitive avalanche rated
Fast switching
Ease of paralleling
Related links
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP460PBF
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP460LCPBF
- N-Channel MOSFET 500 V, 3-Pin TO-247AC Vishay IRFP460PBF
- Vishay D Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-247
- Vishay D Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP460BPBF
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin Super-247
- Vishay Type N 46 A 3-Pin Super-247 SiHFPS40N50L-GE3
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin Super-247 SiHFPS37N50A-GE3
