Vishay SiHFPS37N50A N-Channel Power MOSFET, 36 A, 500 V Enhancement, 3-Pin Super-247 SiHFPS37N50A-GE3

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$318.50

(exc. GST)

$350.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$6.37$318.50-
100 - 450$6.179$308.952%
500 - 950$5.993$299.655%
1000 - 2450$5.813$290.658%
2500 +$5.639$281.9511%

*price indicative

RS Stock No.:
228-2855
Mfr. Part No.:
SiHFPS37N50A-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

36A

Maximum Drain Source Voltage Vds

500V

Series

SiHFPS37N50A

Package Type

Super-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

130mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

180nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

446W

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

Vishay SiHFPS37N50A Series Power MOSFET, 500V Drain Source Voltage, 36A Continuous Drain Current - SiHFPS37N50A-GE3


This power MOSFET is a high-voltage N-channel enhancement device designed for switching and power-conversion roles in industrial electronics. It operates across a wide temperature span and is offered in a through-hole Super-247 package for robust mounting and reliable thermal path. The component conforms to RoHS requirements and is intended for applications demanding elevated voltage handling and continuous drain capability.

Features and Benefits:


• 500V drain rating enables high-voltage switching applications
• 36A continuous drain current supports heavy load handling
• 130mΩ Rds(on) reduces conduction losses under load
• 446W power dissipation permits elevated power throughput
• 180nC typical gate charge optimises switching energy trade-offs
• 30V gate tolerance allows use with wide gate-drive voltages

Applications


• Suitable for industrial power supplies and converters
• Ideal for high-voltage motor drive stages
• Used in switching stages of lighting and ballast systems
• Can be used for inverter front-ends in power electronics
• Appropriate for laboratory and prototyping through-hole assemblies

What ambient temperatures can this device tolerate during operation?


It is specified for operation from -55°C up to 150°C, supporting use in extended temperature environments.

How does the package choice affect heat handling and assembly?


The Super-247 through-hole package provides a substantial thermal path to soldered mounting points, aiding heat dissipation in high-power assemblies.

What gate-drive constraints should be considered for reliable use?


The device permits gate-source voltages up to 30V

designs should limit Vgs within this range to prevent gate damage.

Is this device suitable for avalanche or transient energy absorption?


The maximum gate rating of 30V and its high-voltage drain capability indicate it can be used in circuits where transient robustness is required, but transient energy handling should be verified against system-level considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy