Vishay TrenchFET Type P-Channel TrenchFET Power MOSFET, 1.7 A, 60 V Enhancement, 3-Pin SOT-23 SQ2309ES-T1_GE3

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$29.40

(exc. GST)

$32.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 340 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 740$1.47$29.40-
760 - 1480$1.432$28.642%
1500 +$1.411$28.224%

*price indicative

Packaging Options:
RS Stock No.:
180-7990
Mfr. Part No.:
SQ2309ES-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TrenchFET Power MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.7A

Maximum Drain Source Voltage Vds

60V

Series

TrenchFET

Package Type

TO-236

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.335Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

8.5nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

3.04mm

Standards/Approvals

AEC-Q101, IEC 61249-2-21, RoHS (2002/95/EC)

Height

1.12mm

Width

2.64mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount P-channel MOSFET is a new age product with a drain-source voltage of 60V and a maximum gate-source voltage of 20V. It has drain-source resistance of 15.5mohm at a gate-source voltage of 10V. It has continuous drain current of 50A and maximum power dissipation of 136W. The minimum and a maximum driving voltage for this transistor are 4.5V and 10V respectively. It is used in automotive applications. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free

• Lead (Pb) free

• Operating temperature ranges between -55°C and 175°C

• Package with low thermal resistance

• TrenchFET power MOSFET

Applications


• Adaptor switch

• Load switches

Certifications


• AEC-Q101

• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• Rg tested

• UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy