Vishay SIS9446DN 2 N-Channel MOSFET, 34 A, 40 V Enhancement, 8-Pin 1212-8 SIS9446DN-T1-GE3
- RS Stock No.:
- 279-9976
- Mfr. Part No.:
- SIS9446DN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,685.00
(exc. GST)
$2,952.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,000 unit(s) shipping from 03 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.895 | $2,685.00 |
*price indicative
- RS Stock No.:
- 279-9976
- Mfr. Part No.:
- SIS9446DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 34A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SIS9446DN | |
| Package Type | 1212-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 40V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | 100 percent Rg and UIS tested, AEC-Q101, RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 34A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SIS9446DN | ||
Package Type 1212-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 40V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals 100 percent Rg and UIS tested, AEC-Q101, RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Vishay MOSFET is a Dual N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
100 percent Rg and UIS tested
Reduces switching related power loss
Fully lead (Pb)-free device
Related links
- Vishay SIS9446DN 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8 SIS9446DN-T1-GE3
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin PowerPAK 1212-8 Dual
- Vishay SIS Type N-Channel MOSFET 60 V Enhancement, 8-Pin 1212-8 SIS4634LDN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8 SISS4410DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5108DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5112DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5110DN-T1-GE3
- Vishay SISH Type P-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8 SISH103DN-T1-GE3
