Vishay SIRS N-Channel MOSFET, 440 A, 40 V Enhancement, 8-Pin SO-8 SIRS4400DP-T1-RE3
- RS Stock No.:
- 279-9965
- Mfr. Part No.:
- SIRS4400DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 25%
View bulk pricing optionsSubtotal (1 unit)*
$8.03
(exc. GST)
$8.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,997 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $8.03 | - |
| 50 - 99 | $6.02 | 25% |
| 100 - 249 | $5.34 | 33% |
| 250 - 999 | $5.24 | 34% |
| 1000 + | $5.14 | 35% |
*price indicative
- RS Stock No.:
- 279-9965
- Mfr. Part No.:
- SIRS4400DP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 440A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8 | |
| Series | SIRS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00069Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 295nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 240W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 440A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8 | ||
Series SIRS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00069Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 295nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 240W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Automotive Standard No | ||
The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
Fully lead (Pb)-free device
Very low RDS x Qg figure of merit
100 percent Rg and UIS tested
Related links
- Vishay SIRS Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SIRS4400DP-T1-RE3
- Vishay SIRS Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SIRS4600DP-T1-RE3
- Vishay SIRS Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIRS5100DP-T1-GE3
- Vishay SIRS Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIRS5800DP-T1-GE3
- Vishay SIRS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SIRS4302DP-T1-GE3
- Vishay SIRS Type P-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SIRS4401DP-T1-GE3
- Vishay SIRS Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SIRS4301DP-T1-GE3
- Infineon IST Type N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF IST007N04NM6AUMA1
