Vishay SIRS N-Channel MOSFET, 225 A, 100 V Enhancement, 8-Pin SO-8 SIRS5100DP-T1-GE3
- RS Stock No.:
- 279-9971
- Mfr. Part No.:
- SIRS5100DP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $85.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.64
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,358 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $6.82 | $13.64 | - |
| 50 - 98 | $5.12 | $10.24 | $85.00 |
| 100 - 248 | $4.535 | $9.07 | $228.50 |
| 250 - 998 | $4.43 | $8.86 | $597.50 |
| 1000 + | $4.355 | $8.71 | $2,465.00 |
*price indicative
- RS Stock No.:
- 279-9971
- Mfr. Part No.:
- SIRS5100DP-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 225A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SO-8 | |
| Series | SIRS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0025Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 240W | |
| Typical Gate Charge Qg @ Vgs | 102nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 225A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SO-8 | ||
Series SIRS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0025Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 240W | ||
Typical Gate Charge Qg @ Vgs 102nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Vishay SIRS Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIRS5100DP-T1-GE3
- Vishay SIRS Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIRS5800DP-T1-GE3
- Vishay SIRS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SIRS4302DP-T1-GE3
- Vishay SIRS Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SIRS4400DP-T1-RE3
- Vishay SIRS Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SIRS4600DP-T1-RE3
- Vishay SIRS Type P-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SIRS4401DP-T1-GE3
- Vishay SIRS Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SIRS4301DP-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin PowerPAK (8x8L) SIJH112E-T1-GE3
