Infineon IST N-Channel MOSFET, 440 A, 40 V Enhancement, 5-Pin HSOF IST007N04NM6AUMA1
- RS Stock No.:
- 235-0608
- Mfr. Part No.:
- IST007N04NM6AUMA1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0608
- Mfr. Part No.:
- IST007N04NM6AUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 440A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IST | |
| Package Type | HSOF | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 178nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 250W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Height | 7.2mm | |
| Length | 6.9mm | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 440A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IST | ||
Package Type HSOF | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 178nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 250W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Height 7.2mm | ||
Length 6.9mm | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Automotive Standard No | ||
The Infineon OptiMOSTM6 power transistor operated on 40V and drain current of 440A.It is in Stoll package features very low RDS(on) of 0.70mOhm. It has the advantages of Infineons well-known quality level for robust industry packages making it the Ideal solution for various performance in battery powered applications, battery protection and battery formation.
Optimized for low voltage motor drives application
Optimized for battery power applications
Very low on-resistance RDS(on)
100% avalanche tested
Superior thermal performance
N-channel
Related links
- Infineon IST Type N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF IST007N04NM6AUMA1
- Infineon IST Type N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF IST006N04NM6AUMA1
- Infineon IST Type N-Channel Power Transistor 60 V Enhancement, 5-Pin sTOLL
- Infineon IST Type N-Channel Power Transistor 60 V Enhancement, 5-Pin sTOLL IST011N06NM5AUMA1
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF IAUA180N04S5N012AUMA1
- Vishay SIRS Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SIRS4400DP-T1-RE3
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF IAUT260N10S5N019ATMA1
