Vishay SiR N-Channel MOSFET, 42.6 A, 100 V Enhancement, 8-Pin SO-8 SIR5112DP-T1-RE3
- RS Stock No.:
- 279-9946
- Mfr. Part No.:
- SIR5112DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Add 60 more to save $16.08
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$15.41
(exc. GST)
$16.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 56 | $3.853 | $15.41 | - |
| 60 - 96 | $3.585 | $14.34 | $16.08 |
| 100 - 236 | $3.175 | $12.70 | $67.80 |
| 240 - 996 | $3.118 | $12.47 | $176.40 |
| 1000 + | $3.06 | $12.24 | $793.00 |
*price indicative
- RS Stock No.:
- 279-9946
- Mfr. Part No.:
- SIR5112DP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 42.6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | SiR | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0149Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 56.8W | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 42.6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series SiR | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0149Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 56.8W | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5.15mm | ||
Automotive Standard No | ||
Related links
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5108DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5110DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIR5808DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK SO-8 SIR5708DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR184LDP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK SO-8 SIR5710DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 80 V, 8-Pin PowerPAK SO-8 SiR584DP-T1-RE3
