Vishay SiR N-Channel MOSFET, 55.9 A, 100 V Enhancement, 8-Pin SO-8 SIR5108DP-T1-RE3
- RS Stock No.:
- 279-9942
- Mfr. Part No.:
- SIR5108DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.49
(exc. GST)
$19.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.498 | $17.49 | - |
| 50 - 95 | $3.35 | $16.75 | 4% |
| 100 - 245 | $2.978 | $14.89 | 14% |
| 250 - 995 | $2.922 | $14.61 | 16% |
| 1000 + | $2.862 | $14.31 | 18% |
*price indicative
- RS Stock No.:
- 279-9942
- Mfr. Part No.:
- SIR5108DP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55.9A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | SiR | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0105Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 65.7W | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55.9A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series SiR | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0105Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 65.7W | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5.15mm | ||
Automotive Standard No | ||
The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
Fully lead (Pb)-free device
Very low RDS x Qg figure of merit
100 percent Rg and UIS tested
Related links
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5108DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5110DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIR5808DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5112DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK SO-8 SIR5708DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR184LDP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK SO-8 SIR5710DP-T1-RE3
